Schneider Electric Acti9 Acti9 iDT40N Miniature Circuit Breaker, 3-Pole, 20A, Type C, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,108.36

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,108.36

*price indicative

RS Stock No.:
218-3906
Mfr. Part No.:
A9P24720
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

20A

Tripping Characteristics

Type C

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

Acti9

Series

Acti9 iDT40N

Terminal Type

Tunnel

IP Rating

IP20, IP40

Standards/Approvals

EN/CEI 60898-1, EN/CEI 60947-2

Height

85mm

Width

54mm

Depth

74mm

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
HU
This Schneider 18 mm Acti9 iDT40 Mini Circuit Breaker, with tripping capacity of 10 kA according to IEC 60947-2, is intended for tertiary applications.

It uses IP20 and IP40 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy