RS Better World

Siemens SENTRON 5SY7 Miniature Circuit Breaker, 4-Pole, 25A, Type C, 400V ac AC, 5 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,027.26

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,027.26

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
216-4788
Mfr. Part No.:
5SY7425-7
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

25A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Breaking Capacity

5kA

Mount Type

DIN Rail

Range

SENTRON

Series

5SY7

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

CCC, CE, EAC

Depth

76mm

Height

76mm

Width

72mm

Better World Claim

Extended Product Life

Better World Product

Yes

COO (Country of Origin):
DE
The Siemens 5SY7425-7 Miniature Circuit Breakers operate at 72 V DC and 25 A at AC. It has switching capacity of 15 kA according to EN 60898. These are ideal for application in large non-residential buildings and in industries.

Properties for main switches in accordance with EN 60204-1.

Halogen-free.

Number of poles- 4

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy