RS Better World

Siemens SENTRON 5SY7 Miniature Circuit Breaker, 2-Pole, 25A, Type C, 400V ac AC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR444.20

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR444.20

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
209-6043
Mfr. Part No.:
5SY7225-7
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

25A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Mount Type

DIN Rail

Breaking Capacity

15kA

Range

SENTRON

Series

5SY7

Terminal Type

Screw

IP Rating

IP20

Height

90mm

Depth

90mm

Standards/Approvals

CCC, CE, EAC

Width

76mm

Better World Product

Yes

Better World Claim

Extended Product Life

COO (Country of Origin):
DE
The Siemens 5SY7225-7 Miniature Circuit Breakers operate at 72 V DC and 25 A at AC. It has switching capacity of 15 kA according to EN 60898. These are ideal for application in large non-residential buildings and in industries.

Properties for main switches in accordance with EN 60204-1.

Halogen-free.

Number of poles- 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy