Schneider Electric Multi9 C60N Miniature Circuit Breaker, 4-Pole, 63A, Type B, 240V ac AC, 250 V dc DC, 40 kA Breaking
- RS Stock No.:
- 214-2054
- Mfr. Part No.:
- M9F10463
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR1,481.32
FREE delivery for orders over RM 150.00
In Stock
- Plus 4 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,481.32 |
*price indicative
- RS Stock No.:
- 214-2054
- Mfr. Part No.:
- M9F10463
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 63A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 250V dc | |
| Mount Type | Clip-on | |
| Breaking Capacity | 40kA | |
| Range | Multi9 | |
| Series | C60N | |
| Terminal Type | Tunnel Type Terminal | |
| IP Rating | IP40, IP20 | |
| Standards/Approvals | CCC, EAC, EN/IEC 60947-2 | |
| Depth | 72mm | |
| Height | 81mm | |
| Width | 72mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 63A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 250V dc | ||
Mount Type Clip-on | ||
Breaking Capacity 40kA | ||
Range Multi9 | ||
Series C60N | ||
Terminal Type Tunnel Type Terminal | ||
IP Rating IP40, IP20 | ||
Standards/Approvals CCC, EAC, EN/IEC 60947-2 | ||
Depth 72mm | ||
Height 81mm | ||
Width 72mm | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
The Schneider Electric C60N series have MCB having 63 amp rated operating current and its used for the distribution application. This MCB have thermal magnetic trip unit technology with B curve code. This MCB have toggle control type with din rail mounting.
IP degree of protection is IP20 and IP40
Ambient air temperature for operation is -30 to 70 °C
Related links
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 32A 240V ac AC 40 kA Breaking
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 63A 240V ac AC 10 kA Breaking
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 63A 240V AC 10 kA Breaking
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 16A 415V ac AC 10 kA Breaking
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 50A 240V ac AC 10 kA Breaking
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 32A 240V AC 10 kA Breaking
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 20A 240V ac AC 20 kA Breaking
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 32A 240V ac AC 20 kA Breaking
