Schneider Electric Multi9 C60N Miniature Circuit Breaker, 4-Pole, 32A, Type B, 240V ac AC, 250 V dc DC, 40 kA Breaking

Subtotal (1 unit)*

MYR1,234.66

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,234.66

*price indicative

RS Stock No.:
214-2053
Mfr. Part No.:
M9F10432
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

32A

Tripping Characteristics

Type B

Rated AC Voltage

240V ac

Rated DC Voltage

250V dc

Breaking Capacity

40kA

Mount Type

Clip-on

Range

Multi9

Series

C60N

Terminal Type

Tunnel Type Terminal

Depth

72mm

Standards/Approvals

EN/IEC 60947-2

Width

72mm

Height

81mm

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
FR
The Schneider Electric C60N series have MCB having 32 amp rated operating current and its used for the distribution application. This MCB have thermal magnetic trip unit technology with B curve code. This MCB have toggle control type with din rail mounting.

IP degree of protection is IP20 and IP40

Ambient air temperature for operation is -30 to 70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy