Siemens SENTRON 5SJ4 Miniature Circuit Breaker, 3-Pole, 32A, Type C, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,628.92

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,628.92

*price indicative

RS Stock No.:
213-1031
Mfr. Part No.:
5SJ4332-7HG42
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

32A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

SENTRON

Series

5SJ4

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

CCC, CE, EAC, UL

Depth

76mm

Height

76mm

Width

54mm

COO (Country of Origin):
DE
The Siemens 5SJ4332-7HG42 Miniature Circuit Breakers operate at 277 V and 32 A, at AC . It has a breaking capacity of 10 kA at AC . They are designed for branch circuit protection and feeder applications and are UL listed.

Tripping characteristic class-C.

Number of poles-3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy