Siemens SENTRON 5SJ4 Miniature Circuit Breaker, 2-Pole, 16A, Type C, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR735.43

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR735.43

*price indicative

RS Stock No.:
213-1029
Mfr. Part No.:
5SJ4216-7HG42
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

SENTRON

Series

5SJ4

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

UL, VDE, CCC, CE, EAC

Height

76mm

Width

36mm

Depth

76mm

COO (Country of Origin):
DE
The Siemens 5SJ4216-7HG42 Miniature Circuit Breakers operate at 277 V and 16 A, at AC. It has a breaking capacity of 10 kA at AC . They are designed for branch circuit protection and feeder applications and are UL listed.

Tripping characteristic class-C.

Number of poles-2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy