ABB S200C S200C Miniature Circuit Breaker, 4-Pole, 25A, Type C, 415V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 212-1668
- Mfr. Part No.:
- 2CDS254280R0254
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 212-1668
- Mfr. Part No.:
- 2CDS254280R0254
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | S200C | |
| Series | S200C | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20, IP40 | |
| Width | 36mm | |
| Height | 86mm | |
| Depth | 70mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898-1 | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 25A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range S200C | ||
Series S200C | ||
Terminal Type Cage Terminal | ||
IP Rating IP20, IP40 | ||
Width 36mm | ||
Height 86mm | ||
Depth 70mm | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898-1 | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- PL
ABB S200C Series MCB, 6kA Breaking Capacity (at Maximum Voltage Rating), 25A Current Rating - 2CDS254280R0254
This MCB is designed to provide effective electrical circuit protection. With a current rating of 25A and a breaking capacity of 6kA at its maximum voltage rating of 415V, it is suitable for various electrical applications. This device features DIN rail mounting, making installation straightforward, while its toggle switch reset actuator ensures easy operation.
Features & Benefits
• Type C design allows for protection against high inrush currents
• 4-pole configuration ensures multi-phase circuit coverage
• Designed for disassembly promotes environmentally friendly practices
• Toggle switch enables quick reset after tripping
Applications
• Used in industrial automation systems
• Ideal for three-phase electrical installations
• Suitable for machinery and equipment protection
• Employed in control panels for electrical systems
Can it be reset easily after tripping?
Yes, it features a toggle switch for simple reset operation.
Related links
- ABB S200C S200C Miniature Circuit Breaker 25A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 25A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 10A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 16A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 20A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 10A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 32A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 10A 415V ac AC, 6 kA Breaking Capacity