Siemens SENTRON 5SM2 Miniature Circuit Breaker, 4-Pole, 63A, Type AC, 400V ac AC
- RS Stock No.:
- 211-9574
- Mfr. Part No.:
- 5SM2347-0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR2,425.11
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,425.11 |
*price indicative
- RS Stock No.:
- 211-9574
- Mfr. Part No.:
- 5SM2347-0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 63A | |
| Tripping Characteristics | Type AC | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SM2 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 124mm | |
| Standards/Approvals | VDE, CE | |
| Depth | 70mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 63A | ||
Tripping Characteristics Type AC | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SM2 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 124mm | ||
Standards/Approvals VDE, CE | ||
Depth 70mm | ||
Height 90mm | ||
- COO (Country of Origin):
- CZ
The Siemens RC unit for 5SP4 has a 4-pole and type AC. The operating current is 100 A and tripping residual current 30 mA. Supply Voltage 400 VAC. The RCD is the residual current device for touch protection. RCBOs (Residual current operated circuit breakers with overcurrent protection) combine residual current detection and overcurrent protection in a single device. The new 5SV1 RCBOs for the first time combine residual current and overload protection in one modular width (MW). This enables more protection devices to be installed in the distribution board and existing installations to be easily expanded with new protection functions in a space-saving solution. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Protection class IP IP20 if the distribution board is installed, with connected conductors
Silicon- free
Related links
- Siemens SENTRON 5SM2 Miniature Circuit Breaker 63A 400V ac AC
- Siemens SENTRON 5SM2 Miniature Circuit Breaker 63A 400V ac AC
- Siemens SENTRON 5SM2 Miniature Circuit Breaker 40A 400V ac AC
- Siemens SENTRON 5SM2 Miniature Circuit Breaker 63A 400V ac AC
- Siemens SENTRON 5SM2 Miniature Circuit Breaker 63A 400V ac AC
- Siemens SENTRON 5SM2 Miniature Circuit Breaker 63A 230V ac AC
- Siemens SENTRON 5SM2 Miniature Circuit Breaker 100A 400V ac AC
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 63A 400V ac AC, 5 kA Breaking Capacity
