Siemens SENTRON 5SM2 Miniature Circuit Breaker, 2-Pole, 63A, Type AC, 400V ac AC

Subtotal (1 unit)*

MYR515.79

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR515.79

*price indicative

RS Stock No.:
211-9569
Mfr. Part No.:
5SM2343-0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

63A

Tripping Characteristics

Type AC

Rated AC Voltage

400V ac

Mount Type

DIN Rail

Range

SENTRON

Series

5SM2

Terminal Type

Screw

IP Rating

IP20

Width

123mm

Depth

70mm

Height

90mm

Standards/Approvals

VDE, CE

COO (Country of Origin):
CZ
The Siemens RC unit for 5SL4 has a 4-pole and type AC. The operating current 40 A and tripping residual current 30 mA. Supply Voltage is 400 VAC. The RCD is the residual current device for touch protection. RCCBs, type A trip with both sinusoidal alternating currents (type AC) and pulsating DC residual currents. They are used mainly with single-phase consumers with electrical components in the supply unit, e.g. in residential and functional structures. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Protection class IP IP20 if the distribution board is installed, with connected conductors

Silicon- free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy