Siemens SENTRON 5SM2 Miniature Circuit Breaker, 4-Pole, 63A, Type A, 400V ac AC

Subtotal (1 unit)*

MYR1,995.34

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,995.34

*price indicative

RS Stock No.:
211-9573
Mfr. Part No.:
5SM2346-6
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

63A

Tripping Characteristics

Type A

Rated AC Voltage

400V ac

Mount Type

DIN Rail

Range

SENTRON

Series

5SM2

Terminal Type

Screw

IP Rating

IP20

Depth

70mm

Standards/Approvals

CE, VDE

Height

90mm

Width

123mm

COO (Country of Origin):
RO
The Siemens RC unit for 5SL4 has 4-pole and type A. The operating current is 63 A and tripping residual current 30 mA. Supply voltage 400 VAC.The RCD is the residual current device for touch protection Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry. RCCBs, type A trip with both sinusoidal alternating currents (type AC) and pulsating DC residual currents. They are used mainly with single-phase consumers with electrical components in the supply unit, e.g. in residential and functional structures.

Protection class IP IP20 if the distribution board is installed, with connected conductors

Silicon- free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy