Schneider Electric Multi9 Multi9 Miniature Circuit Breaker, 3-Pole, 16A, Type D, 440V AC, 15 kA Breaking Capacity
- RS Stock No.:
- 211-2402
- Mfr. Part No.:
- M9F23316
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR717.51
FREE delivery for orders over RM 150.00
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR717.51 |
*price indicative
- RS Stock No.:
- 211-2402
- Mfr. Part No.:
- M9F23316
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 440V | |
| Mount Type | Clip-on | |
| Breaking Capacity | 15kA | |
| Range | Multi9 | |
| Series | Multi9 | |
| Terminal Type | Tunnel | |
| Width | 54mm | |
| Standards/Approvals | CSA C22.2 No 235, EN/IEC 60947-2, GB 14048.2, UL 1077 | |
| Height | 81mm | |
| Depth | 72mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 440V | ||
Mount Type Clip-on | ||
Breaking Capacity 15kA | ||
Range Multi9 | ||
Series Multi9 | ||
Terminal Type Tunnel | ||
Width 54mm | ||
Standards/Approvals CSA C22.2 No 235, EN/IEC 60947-2, GB 14048.2, UL 1077 | ||
Height 81mm | ||
Depth 72mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
Schneider Electric MCB, 6kV Rated Impulse Withstand Voltage, DIN Rail Mounting - C60SP Series - M9F23316
Safeguard your electrical systems from common electrical faults with this Schneider Electric MCB. It monitors your circuit and breaks the current flow in the event of a short circuit or overload, preventing damage to your appliances. The thermoplastic housing provides reliable protection from impact and scratches, so you can depend on it to perform in harsh environments. Thanks to a 16A current rating, this is a practical choice for high-current applications.
Features & Benefits
• 3-pole construction makes it suitable for 3-phase networks
• Compact dimensions of 81 (L) x 54 (W) x 72mm (D) for installation in tight setups
• Clip-on DIN-rail mounting is simple and tool-free, saving time and effort
• 6kV rated impulse withstand voltage to handle high power surges without experiencing damage
• ON and OFF indicators for at-a-glance monitoring
Applications
• Lifts and escalators
• Residential and commercial buildings
• Industrial conveyors
What tripping characteristics does this MCB exhibit?
This MCB has type-D tripping characteristics, which means it trips at 10 to 14 times its 16A rated current. It's a practical choice for protecting electrical motors with high inrush currents.
Related links
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 16A 440V AC 15 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 10A 440V AC, 15 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 35A 440V AC, 15 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 20A 440V AC, 15 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 20A 440V AC, 15 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 30A 440V AC, 15 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 32A 440V AC, 15 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 40A 440V AC, 15 kA Breaking Capacity
