Schneider Electric Multi9 Multi9 Miniature Circuit Breaker, 2-Pole, 16A, Type D, 440V AC, 125 V dc DC, 15 kA Breaking
- RS Stock No.:
- 211-2396
- Mfr. Part No.:
- M9F23216
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR509.61
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR509.61 |
*price indicative
- RS Stock No.:
- 211-2396
- Mfr. Part No.:
- M9F23216
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 440V | |
| Rated DC Voltage | 125V dc | |
| Mount Type | Clip-on | |
| Breaking Capacity | 15kA | |
| Range | Multi9 | |
| Series | Multi9 | |
| Terminal Type | Cage Clamp | |
| IP Rating | IP20 | |
| Depth | 72mm | |
| Standards/Approvals | CSA C22.2 No 235, EN/IEC 60947-2, GB 14048.2, UL 1077 | |
| Width | 36mm | |
| Height | 81mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 440V | ||
Rated DC Voltage 125V dc | ||
Mount Type Clip-on | ||
Breaking Capacity 15kA | ||
Range Multi9 | ||
Series Multi9 | ||
Terminal Type Cage Clamp | ||
IP Rating IP20 | ||
Depth 72mm | ||
Standards/Approvals CSA C22.2 No 235, EN/IEC 60947-2, GB 14048.2, UL 1077 | ||
Width 36mm | ||
Height 81mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
Schneider Electric C60SP Series MCB, 16A, 440V Rated AC Voltage - M9F23216
This Schneider Electric multi 9 C60SP MCB, with the model number is a high quality residential circuit breaker designed to ensure safety and reliability in Electrical installations. With a focus on performance and efficiency, this MCB is an ideal choice for automation, electronics, Electrical, and mechanical industries. The green premium circuit breaker comes with Type D tripping characteristics and a 15kA breaking capacity, making it a top of the line solution for various applications.
Features & Benefits
• Designed for residential use with a current rating of 16A
• Thermal magnetic tripping mechanism for enhanced safety
• DIN Rail mount for easy installation
• Toggle switch actuator for convenient operation
• Compact design with dimensions of 81mm x 36mm x 72mm
• Suitable for a wide range of applications due to its versatile specifications
Applications
• Ideal for use in residential electrical panels
• Suitable for automation systems requiring reliable circuit protection
• Perfect for electronic equipment to prevent damage from electrical faults
Can it be installed in a standard electrical panel?
Yes, the Schneider Electric MCB is designed to fit DIN rail mounts, making it easy to install in standard electrical panels.
Will it provide protection against overload and short circuits?
Yes, the MCB with Type D tripping characteristics ensures protection against overload and short circuits, offering peace of mind in electrical installations.
Is it suitable for use in industrial automation applications?
Yes, the Schneider Electric MCB is versatile and reliable, making it an excellent choice for industrial automation applications that require high-performance circuit protection.
Related links
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 5A 440V AC 15 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 1A 440V AC 15 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 20A 440V AC 15 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 2A 440V AC 15 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 30A 440V AC 15 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 4A 440V AC 15 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 6A 440V AC 15 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 35A 440V AC 15 kA Breaking
