Schneider Electric Multi9 Multi9 Miniature Circuit Breaker, 1-Pole, 20A, Type C, 415V AC, 65 V DC, 20 kA Breaking

Subtotal (1 unit)*

MYR194.58

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR194.58

*price indicative

RS Stock No.:
211-2359
Mfr. Part No.:
M9F22120
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

20A

Tripping Characteristics

Type C

Rated AC Voltage

415V

Rated DC Voltage

65V

Breaking Capacity

20kA

Mount Type

Clip-on

Range

Multi9

Series

Multi9

Terminal Type

Tunnel

IP Rating

IP40, IP20

Width

81mm

Standards/Approvals

UL 1077, GB 14048.2, EN/IEC 60947-2, CSA C22.2 No 235

Height

81mm

Depth

72mm

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
FR

Schneider Electric C60SP Series MCB, 20A Current Rating, Type C Tripping Characteristics - M9F22120


This miniature circuit breaker (MCB) is designed for domestic applications. The product features a 20A current rating and operates on a 415V AC network. Measuring 81mm in height, 18mm in width, and 72mm in depth, this model provides effective short circuit protection. It employs a thermal-magnetic tripping mechanism to enhance safety in electrical distribution.

Features & Benefits


• Offers short circuit protection for enhanced safety

• Utilises thermal-magnetic technology for reliable tripping

• Accommodates a 20A current rating for diverse usage

• Provides a breaking capacity of up to 20kA

• Features tunnel-type terminals for secure connections

Applications


• Utilised in domestic electrical distribution systems

• Applied in automation systems requiring reliable circuit protection

• Used with various electrical installations to ensure safety

• Ideal for circuit protection in mechanical environments

What is the range of temperatures for optimal operation?


This device operates effectively within a temperature range of -30°C to 70°C, ensuring reliability in various conditions.

How does the installation process work with this circuit breaker?


The circuit breaker is designed for DIN rail mounting, allowing quick and secure installation without complex setup, fitting seamlessly within standard electrical panels.

What are the implications of using a thermal-magnetic breaker?


The thermal-magnetic design offers dual protection by providing both overload and short circuit protection, ensuring the circuit remains safe under varying loads.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy