Schneider Electric Multi9 Multi9 Miniature Circuit Breaker, 1-Pole, 13A, Type C, 415V AC, 60 V dc DC, 20 kA Breaking

Subtotal (1 unit)*

MYR143.74

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR143.74

*price indicative

RS Stock No.:
211-2358
Mfr. Part No.:
M9F22113
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

13A

Tripping Characteristics

Type C

Rated AC Voltage

415V

Rated DC Voltage

60V dc

Breaking Capacity

20kA

Mount Type

DIN Rail

Range

Multi9

Series

Multi9

Terminal Type

Tunnel

IP Rating

IP20, IP40

Height

81mm

Width

18mm

Standards/Approvals

UL 1077, EN/IEC 60947-2, GB 14048.2, CSA C22.2 No 235

Depth

72mm

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
FR

Schneider Electric C60SP Series MCB, 1 Pole, 13A Current Rating - M9F22113


This miniature circuit-breaker (MCB) is designed for distribution systems, specifically as a 1P (single pole) device rated for 13A. With dimensions of 18mm in width, 81mm in length, and 72mm in depth, this compact design fits efficiently onto a DIN rail. The device ensures protection by featuring a thermal-magnetic tripping mechanism and a rated operational voltage of 415V AC, making it suitable for a wide range of applications.

Features & Benefits


• Provides a breaking capacity of 20kA for enhanced safety

• Utilises thermal-magnetic technology for operation

• Compact DIN rail mount design for ease of installation

• Tunnel terminal connections accommodate flexible and rigid wires

• Operates effectively in temperatures ranging from -30°C to 70°C

• Compliant with Green Premium for environmentally conscious choices

Applications


• Designed for electrical distribution systems

• Suitable for use in automation and control panels

• Ideal for commercial and industrial installations

• Utilised in applications requiring circuit protection

Can it handle both AC and DC systems?


Yes, it is rated for both AC and DC applications.

Will it provide isolation for the circuit?


Yes, it is suitable for isolation as per standards.

Is it possible to padlock the switch in an off position?


Yes, the device has a provision for padlocking.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy