Schneider Electric Multi9 Multi9 Miniature Circuit Breaker, 1-Pole, 1A, Type C, 415V AC, 60 V dc DC, 20 kA Breaking

Subtotal (1 unit)*

MYR153.58

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR153.58

*price indicative

RS Stock No.:
211-2354
Mfr. Part No.:
M9F22101
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

1A

Tripping Characteristics

Type C

Rated AC Voltage

415V

Rated DC Voltage

60V dc

Breaking Capacity

20kA

Mount Type

DIN Rail

Range

Multi9

Series

Multi9

Terminal Type

Tunnel

Standards/Approvals

GB 14048.2, CSA C22.2 No 235, EN/IEC 60947-2, UL 1077

Width

18mm

Height

81mm

Depth

72mm

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
FR

Schneider Electric C60SP Series MCB, 1A, 20kA Breaking Capacity (at Maximum Voltage Rating) - M9F22101


This thermal-magnetic circuit breaker is designed for effective distribution applications. Its robust construction provides protection to electrical circuits against overloads and short circuits. The 415V MCB serves as a dependable safeguard in diverse environments, ensuring safety and reliability in electrical installations.

Features & Benefits


• Suitable for AC and DC networks, enhancing flexibility

• 3kA breaking capacity at maximum voltage for reliable protection

• Type C circuit breaker designed for inductive loads

• Tunnel terminal design facilitates easy cable connections

• Thermal-magnetic mechanism ensures accurate tripping response

• Compact design optimises DIN rail space usage

Applications


• Suitable for electrical installations needing short circuit protection

• Used in industrial environments for distribution management

• Ideal for applications with inductive loads, such as motors

• Promotes safety in residential electrical systems

What voltage ratings can it handle effectively?


It can manage operational voltages of 240V AC, 415V AC, and 60V DC.

Can it be easily mounted in different environments?


Yes, it is designed for straightforward DIN rail mounting.

How does it signal operational status?


The product features a local ON/OFF indicator for clear status reporting.

Is it capable of providing isolation?


Yes, it is suitable for isolation applications.

What is the recommended cable gauge for terminal connections?


The terminal connections support rigid cables from 1mm² to 25mm².

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy