RS Better World
Siemens SENTRON 5SY6 Miniature Circuit Breaker, 1-Pole, 4A, Type B, 440V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 203-2269
- Mfr. Part No.:
- 5SY6104-6
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR119.06
FREE delivery for orders over RM 150.00
In Stock
- Plus 25 unit(s) shipping from 09 November 2026
- Plus 31 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR119.06 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 203-2269
- Mfr. Part No.:
- 5SY6104-6
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 4A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 440V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | SENTRON | |
| Series | 5SY6 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 76mm | |
| Height | 76mm | |
| Width | 18mm | |
| Standards/Approvals | CCC, CE, EAC | |
| Better World Claim | Extended Product Life | |
| Better World Product | Yes | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 4A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 440V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range SENTRON | ||
Series 5SY6 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 76mm | ||
Height 76mm | ||
Width 18mm | ||
Standards/Approvals CCC, CE, EAC | ||
Better World Claim Extended Product Life | ||
Better World Product Yes | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- DE
Siemens 5SY6 Series MCB, 90mm Length, DIN Rail Mount Mounting Style - 5SY6104-6
This miniature circuit breaker protects electrical circuits by providing efficient overcurrent and short-circuit protection. With Type B tripping characteristics, it is suitable for residential and light commercial applications, ensuring safety and consistent performance. Its compact design allows for straightforward installation on DIN rails, making it a practical choice for a range of environments.
Features & Benefits
• 6kA breaking capacity for effective protection
• 440V rated voltage to accommodate a variety of applications
• Type B tripping characteristics for dependable operation
• Screw terminals for secure connections
• Touch protection enhances user safety
• Efficient design promotes product longevity
Applications
• Residential power distribution systems
• Industrial machinery protection
• Infrastructure projects requiring circuit protection
How does the circuit breaker respond to overload conditions?
It operates based on Type B tripping characteristics, allowing it to trip for overloads, which is suitable for devices with high inrush currents.
What is the maximum conductor cross-section it can accommodate?
It can accept a maximum conductor cross-section of 35mm² for both solid and stranded conductors, allowing for versatile installations.
Can it function effectively in varying ambient temperatures?
Yes, it operates within a temperature range of -25°C to 55°C, ensuring reliability in different environmental conditions.
What type of mounting method is utilised for installation?
It employs a quick assembly system for efficient DIN rail mounting.
Is it compatible with supplementary devices?
Yes, it supports the installation of supplementary devices, enhancing functionality in complex applications.
Related links
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 4A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 6A 440V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 4A 400V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 2A 440V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 4A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 4A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 5A 440V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 4A 230V ac AC 5 kA Breaking Capacity
