RS Better World

Siemens SENTRON 5SY6 Miniature Circuit Breaker, 1-Pole, 2A, Type B, 440V ac AC, 72 V dc DC, 6 kA Breaking Capacity

Subtotal (1 unit)*

MYR125.69

Add to Basket
Select or type quantity
In Stock
  • Plus 45 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR125.69

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
203-2183
Mfr. Part No.:
5SY6102-6
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

2A

Tripping Characteristics

Type B

Rated AC Voltage

440V ac

Rated DC Voltage

72V dc

Breaking Capacity

6kA

Mount Type

DIN Rail

Range

SENTRON

Series

5SY6

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

CCC, CE, EAC

Height

76mm

Depth

76mm

Width

18mm

Better World Product

Yes

Better World Claim

Extended Product Life

COO (Country of Origin):
DE

Siemens MBC, 1.5W Power Loss, DIN Rail Mounting - SENTRON Series - 5SY6102-6


Put the brakes on inrush current with this MCB from Siemens. It's a must-have device for automated industrial environments, as it protects equipment against power spikes by safely cutting the electrical supply when a fault occurs. As a result, there's less risk of machine damage, which helps your plant stay productive. Low power loss of 1.5W makes the unit efficient, as minimal energy is wasted. Thanks to a short-circuit breaking capacity of 5kA, you can count on the device to block the path of powerful stray currents. This miniature breaker is suitable for mechanical engineering applications, like those in the automotive industry.

Features & Benefits


• IP20-rated housing is protected against human touch and objects larger than 12mm

• Halogen-free, so doesn't emit toxic fumes in the event of a fire

• Resists vibration, making it compatible with harsh operating conditions

• Snaps onto a DIN rail, offering quick and tool-free assembly

How big is this MCB?


This is a miniature breaker with compact dimensions of 90 (H) x 18 (W) x 76mm (D). Its small size helps to maximise packing efficiency on your circuit board.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy