Siemens SENTRON 5SJ4 Miniature Circuit Breaker, 1-Pole, 30A, Type C, 440V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR378.86

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR378.86

*price indicative

RS Stock No.:
202-7183
Mfr. Part No.:
5SJ4130-7HG42
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

30A

Tripping Characteristics

Type C

Rated AC Voltage

440V ac

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

SENTRON

Series

5SJ4

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

CCC, CE, EAC, VDE, UL

Width

18mm

Depth

70mm

Height

121mm

COO (Country of Origin):
DE
The Siemens miniature circuit breaker are current limiting design provide the highest quality and reliability. It has a quick and easy installation. It has DIN rail assembly mounting type. Its used 4A of operating current. It used in industry and in the f

Protection class is IP20

Number of pole is 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy