RS Better World
Siemens SENTRON 5SL6 Miniature Circuit Breaker, 1-Pole, 6A, Type B, 400V ac AC, 72 V dc DC, 6 kA Breaking Capacity
- RS Stock No.:
- 202-7046
- Mfr. Part No.:
- 5SL6106-6
- Manufacturer:
- Siemens
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR67.22
FREE delivery for orders over RM 150.00
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR67.22 |
| 5 + | MYR55.32 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 202-7046
- Mfr. Part No.:
- 5SL6106-6
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 72V dc | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SL6 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 18mm | |
| Height | 90mm | |
| Depth | 76mm | |
| Standards/Approvals | CE, VDE | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 72V dc | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SL6 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 18mm | ||
Height 90mm | ||
Depth 76mm | ||
Standards/Approvals CE, VDE | ||
Better World Product Yes | ||
Better World Claim Extended Product Life | ||
- COO (Country of Origin):
- TR
Siemens 5SL6 Series Miniature Circuit Breaker, 6A Rated Current, 6kA Breaking Capacity - 5SL6106-6
This miniature circuit breaker provides overcurrent protection for single-pole AC and DC circuits within building and infrastructure installations. Designed for DIN-rail mounting, it manages nominal AC supplies up to 400 V and accommodates battery-charging voltages with a DC operational allowance up to the specified Peak value. The device is intended for installations requiring Compact protection with recognised approvals and touch-protected connections.
Features and Benefits:
• 6 A rated current delivering accurate overload protection
• 6 kA breaking capacity enabling safe fault interruption
• Type B tripping characteristic protecting sensitive circuits
• Screw terminals offering secure conductor clamping
• IP20 protection ensuring Basic finger-safe enclosure
• 6 kA breaking capacity enabling safe fault interruption
• Type B tripping characteristic protecting sensitive circuits
• Screw terminals offering secure conductor clamping
• IP20 protection ensuring Basic finger-safe enclosure
Applications
• Suitable for domestic distribution boards and subcircuits
• Used for protecting lighting and small motor loads
• Ideal for DIN-rail electrical panels in infrastructure
• Can be used with battery-charging systems up to 72 V Peak
• Suitable for installations requiring touch-protected connections
• Used for protecting lighting and small motor loads
• Ideal for DIN-rail electrical panels in infrastructure
• Can be used with battery-charging systems up to 72 V Peak
• Suitable for installations requiring touch-protected connections
What voltage ranges can it operate with in AC and DC?
It is rated for AC operation at up to 400 V and permits DC operation with an operational consideration for a 62.5 V DC nominal Value accounting for a battery-charging Peak of 72 V.
Which conductor sizes and Terminal torque are compatible?
Conductors from 0.75 mm² to 25 mm² may be connected, with screw-terminal tightening torque between 2.5 N·m and 3 N·m.
What environmental and mechanical limits apply during use?
The device operates between -25 °C and 45 °C ambient temperature and is designed for around 10 000 mechanical operating cycles.
How does the product handle switching standards and energy limitation?
It meets switching-capacity requirements of EN 60898 and IEC 60947-2 with an energy-limitation classification of class 3.
How is it installed and how much panel space does it require?
It mounts on a standard DIN rail, occupies one modular width unit (18 mm), and supports any mounting orientation.
Related links
- Siemens SENTRON 5SL6 Miniature Circuit Breaker 6A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SL6 Miniature Circuit Breaker 6A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SL6 Miniature Circuit Breaker 6A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SL6 Miniature Circuit Breaker 6A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SL6 Miniature Circuit Breaker 6A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SL6 Miniature Circuit Breaker 6A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SL6 Miniature Circuit Breaker 6A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SL6 Miniature Circuit Breaker 25A 400V ac AC 6 kA Breaking Capacity
