RS Better World

Siemens SENTRON 5SL6 Miniature Circuit Breaker, 1-Pole, 6A, Type B, 400V ac AC, 6 kA Breaking Capacity

Subtotal (1 unit)*

MYR252.86

Add to Basket
Select or type quantity
In Stock
  • Plus 26 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR252.86

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
201-3738
Mfr. Part No.:
5SL6006-6
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

6A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Mount Type

DIN Rail

Breaking Capacity

6kA

Range

SENTRON

Series

5SL6

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

CE, CCC, VDE

Width

18mm

Depth

76mm

Height

90mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life, Low Carbon Manufacture, Saves Energy

COO (Country of Origin):
RO
The Siemens miniature circuit breaker has 1P+N pole with B class tripping characteristics. Operating voltage range is from 24 V to 250 V AC also has 6 A current rating. It is touch protected

It has IP20 rating

Operating temperature range is from -25°C to 45 °C

CCC, IMQ, VDE approved

It is halogen and silicon free

Comes under overvoltage category III

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy