RS Better World

Siemens SENTRON SENTRON Miniature Circuit Breaker, 1-Pole, 6A, Type B, 230V ac AC, 6 kA Breaking Capacity

Subtotal (1 unit)*

MYR979.02

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR979.02

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
238-3184
Mfr. Part No.:
5SL6006-6MC
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

6A

Tripping Characteristics

Type B

Rated AC Voltage

230V ac

Breaking Capacity

6kA

Mount Type

DIN Rail

Range

SENTRON

Series

SENTRON

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

CCC, CE, VDE

Depth

76mm

Height

90mm

Width

18mm

Better World Claim

Concentrated or Compact Solution, Extended Product Life, Low Carbon Manufacture, Saves Energy

Better World Product

Yes

COO (Country of Origin):
CN
The Siemens 5SL6 COM miniature circuit breakers with measurement and communication capability record information about the breaker status and faults in the circuit. The miniature circuit breaker operates on 230 V with 1+N pole configuration. In the event of an overload or short-circuit, circuit breakers safely cut off the connected circuit and reliably protect electrical installations and equipment from damage.

IP40 protection on front side

IP20 protection on rear side

Tripping characteristic class B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy