Schneider Electric Acti9 A9 Miniature Circuit Breaker, 1-Pole, 10A, Type AC, 230V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 201-2253
- Mfr. Part No.:
- A9P44610
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR467.16
FREE delivery for orders over RM 150.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR467.16 |
*price indicative
- RS Stock No.:
- 201-2253
- Mfr. Part No.:
- A9P44610
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type AC | |
| Rated AC Voltage | 230V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | Acti9 | |
| Series | A9 | |
| Terminal Type | Tunnel | |
| IP Rating | IP40, IP20 | |
| Depth | 74mm | |
| Height | 85mm | |
| Standards/Approvals | BV, CE, DNV, EN IEC 60898-1, EN IEC 60947-2, RINA | |
| Width | 18mm | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type AC | ||
Rated AC Voltage 230V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range Acti9 | ||
Series A9 | ||
Terminal Type Tunnel | ||
IP Rating IP40, IP20 | ||
Depth 74mm | ||
Height 85mm | ||
Standards/Approvals BV, CE, DNV, EN IEC 60898-1, EN IEC 60947-2, RINA | ||
Width 18mm | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
The Schneider Electric 10A miniature circuit breaker has a 60Hz of network frequency and it used type A class. It has instantaneous protection time delay of earth leakage and It used 1P + N poles. Its net weight is 120g and it used toggle for control and it is in white colour.
Rated operational voltage 230 V AC
Network type is AC
Rated insulation voltage is 400 V AC
Related links
- Schneider Electric Square D Square D Miniature Circuit Breaker 10A 230V ac AC, 10 kA Breaking
- Schneider Electric Acti9 A9F Miniature Circuit Breaker 10A 440V ac AC, 40 kA Breaking Capacity
- Schneider Electric Acti9 Reflex iC60 Circuit Breaker 10A 230V ac AC, 30 kA Breaking Capacity
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 10A 230V ac AC 70 kA Breaking
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker 10A 440V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker 10A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 Acti9 iDT40K Miniature Circuit Breaker 10A 230V ac AC, 4500 A Breaking
- Schneider Electric Acti9 A9K Miniature Circuit Breaker 10A 440V ac AC, 10000 A Breaking Capacity
