RS Better World

Siemens SENTRON 5SY5 Miniature Circuit Breaker, 1-Pole, 25A, Type C, 220, 400V AC, 250 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR269.29

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR269.29

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
196-3623
Mfr. Part No.:
5SY5125-7
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

25A

Tripping Characteristics

Type C

Rated AC Voltage

220V, 400V

Rated DC Voltage

250V dc

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

SENTRON

Series

5SY5

Terminal Type

Screw

IP Rating

IP20

Width

76mm

Standards/Approvals

IEC / EN 60898-2, UL1077

Height

90mm

Depth

90mm

Better World Product

Yes

Better World Claim

Extended Product Life

COO (Country of Origin):
DE
Circuit breaker Universal current 220 V DC 230/400 V AC 10kA, 1-pole, C, 25A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy