RS Better World

Siemens SENTRON 5SY5 Miniature Circuit Breaker, 2-Pole, 25A, Type B, 400V ac AC, 440 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR734.01

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR734.01

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
210-3411
Mfr. Part No.:
5SY5225-6
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

25A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Rated DC Voltage

440V dc

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

SENTRON

Series

5SY5

Terminal Type

Screw

IP Rating

IP20

Width

36mm

Depth

76mm

Standards/Approvals

EAC, CE, CCC

Height

76mm

Better World Product

Yes

Better World Claim

Extended Product Life

COO (Country of Origin):
DE
The Siemens 5S series Miniature Circuit Breaker is used as a fuse for short-circuit protection. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Halogen-free

Sealable

Silicon-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy