Lovato Electric P1MB Miniature Circuit Breaker, 3-Pole, 25A, Type C, 400V ac AC, 125 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,032.39

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,032.39

*price indicative

RS Stock No.:
188-1661
Mfr. Part No.:
P1MBUH3PC25
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

25A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Rated DC Voltage

125V dc

Mount Type

DIN Rail

Breaking Capacity

10kA

Series

P1MB

IP Rating

IP20

Standards/Approvals

UL 489, IEC/EN/BS 60947-2, EAC, cULus

Width

76mm

Depth

116mm

Height

116mm

Tripping Mechanism

Thermal Magnetic

Break Time

Instantaneous

Miniature circuit breaker, 1p - 10ka. 3 modules, characteristic c, 25a

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy