Lovato Electric P1MB Miniature Circuit Breaker, 2-Pole, 25A, Type C, 400V ac AC, 125 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 188-1650
- Mfr. Part No.:
- P1MBUH2PC25
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
MYR674.11
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR674.11 |
*price indicative
- RS Stock No.:
- 188-1650
- Mfr. Part No.:
- P1MBUH2PC25
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 125V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Series | P1MB | |
| IP Rating | IP20 | |
| Width | 76mm | |
| Standards/Approvals | UL 489, IEC/EN/BS 60947-2, EAC, cULus | |
| Depth | 116mm | |
| Height | 116mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 25A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 125V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Series P1MB | ||
IP Rating IP20 | ||
Width 76mm | ||
Standards/Approvals UL 489, IEC/EN/BS 60947-2, EAC, cULus | ||
Depth 116mm | ||
Height 116mm | ||
Tripping Mechanism Thermal Magnetic | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- CN
Miniature circuit breaker, 1p - 10ka. 2 modules, characteristic c, 25a
Related links
- Lovato Electric P1MB Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
- Lovato Electric P1MB Miniature Circuit Breaker 20A 400V ac AC 10 kA Breaking Capacity
- Lovato Electric P1MB Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Lovato Electric P1MB Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Lovato Electric P1MB Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Lovato Electric P1MB Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking Capacity
- Lovato Electric P1MB Miniature Circuit Breaker 32A 400V ac AC 10 kA Breaking Capacity
- Lovato Electric P1MB Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
