ABB S800 S800 Miniature Circuit Breaker, 3-Pole, 125A, UC-K, 750 V dc DC, 50 kA Breaking Capacity

N

Subtotal (1 unit)*

MYR7,306.27

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,306.27

*price indicative

RS Stock No.:
869-980
Mfr. Part No.:
2CCG001897R0001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

125A

Tripping Characteristics

UC-K

Rated DC Voltage

750V dc

Mount Type

Screw

Breaking Capacity

50kA

Range

S800

Series

S800

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

RoHS

Width

90mm

Height

95mm

Depth

82.5mm

Tripping Mechanism

Electromechanic

Reset Actuator Type

I/O Actuator

COO (Country of Origin):
CH
The ABB Miniature Circuit Breaker is a Compact and reliable protection device designed for safe operation in electrical systems. Built to withstand varied ambient conditions, it ensures dependable performance while meeting international mounting and safety standards.

Protection rating IP20 for safety

Ambient temperature range -25°C to +60°C

Mounting standard EN 60715

Pollution degree 3 classification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy