ABB S800 S800 Miniature Circuit Breaker, 4-Pole, 80A, C Type, 690V ac AC, 30 kA Breaking Capacity
- RS Stock No.:
- 869-966
- Mfr. Part No.:
- 2CCG001235R0001
- Manufacturer:
- ABB
N
Subtotal (1 unit)*
MYR4,332.26
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,332.26 |
*price indicative
- RS Stock No.:
- 869-966
- Mfr. Part No.:
- 2CCG001235R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 80A | |
| Tripping Characteristics | C Type | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Rail Mount | |
| Breaking Capacity | 30kA | |
| Range | S800 | |
| Series | S800 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Standards/Approvals | RoHS | |
| Width | 106mm | |
| Reset Actuator Type | I/O Actuator | |
| Tripping Mechanism | Electromechanic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 80A | ||
Tripping Characteristics C Type | ||
Rated AC Voltage 690V ac | ||
Mount Type Rail Mount | ||
Breaking Capacity 30kA | ||
Range S800 | ||
Series S800 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 95mm | ||
Depth 82.5mm | ||
Standards/Approvals RoHS | ||
Width 106mm | ||
Reset Actuator Type I/O Actuator | ||
Tripping Mechanism Electromechanic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The ABB Miniature Circuit Breaker is a Compact and reliable protection device designed for safe operation in electrical systems. Built to withstand varied ambient conditions, it ensures dependable performance while meeting international mounting and safety standards.
Protection rating IP20 for safety
Ambient temperature range -25°C to +60°C
Mounting standard EN 60715
Pollution degree 3 classification
Related links
- ABB S800 S800 Miniature Circuit Breaker 80A 690V ac AC, 50 kA Breaking Capacity
- ABB S800 S800 Miniature Circuit Breaker 80A 690V ac AC, 50 kA Breaking Capacity
- ABB S800 S800 Miniature Circuit Breaker 80A 400V ac AC, 50 kA Breaking Capacity
- ABB S800 S800 Miniature Circuit Breaker 100A 690V ac AC, 50 kA Breaking Capacity
- ABB S800 S800 Miniature Circuit Breaker 100A 690V ac AC, 50 kA Breaking Capacity
- ABB S800 S800 Miniature Circuit Breaker 100A 690V AC 50 kA Breaking Capacity
- ABB S800 S800 Miniature Circuit Breaker 80A 690V ac AC, 50 kA Breaking Capacity
- ABB S800 S800 Miniature Circuit Breaker 80A 690V ac AC, 50 kA Breaking Capacity