ABB S800 S800 Miniature Circuit Breaker, 3-Pole, 80A, Type B, 690V ac AC, 50 kA Breaking Capacity
- RS Stock No.:
- 869-962
- Mfr. Part No.:
- 2CCG001220R0001
- Manufacturer:
- ABB
N
Subtotal (1 unit)*
MYR3,453.26
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,453.26 |
*price indicative
- RS Stock No.:
- 869-962
- Mfr. Part No.:
- 2CCG001220R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 80A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 690V ac | |
| Breaking Capacity | 50kA | |
| Mount Type | Rail Mount | |
| Range | S800 | |
| Series | S800 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Height | 95mm | |
| Width | 81mm | |
| Depth | 82.5mm | |
| Reset Actuator Type | I/O Actuator | |
| Tripping Mechanism | Electromechanic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 80A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 690V ac | ||
Breaking Capacity 50kA | ||
Mount Type Rail Mount | ||
Range S800 | ||
Series S800 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
Height 95mm | ||
Width 81mm | ||
Depth 82.5mm | ||
Reset Actuator Type I/O Actuator | ||
Tripping Mechanism Electromechanic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The ABB Miniature Circuit Breaker is a Compact and reliable protection device designed for safe operation in electrical systems. Built to withstand varied ambient conditions, it ensures dependable performance while meeting international mounting and safety standards.
Protection rating IP20 for safety
Ambient temperature range -25°C to +60°C
Mounting standard EN 60715
Pollution degree 3 classification
Related links
- ABB S800 S800 Miniature Circuit Breaker 80A 690V ac AC, 50 kA Breaking Capacity
- ABB S800 S800 Miniature Circuit Breaker 80A 690V ac AC, 50 kA Breaking Capacity
- ABB S800 S800 Miniature Circuit Breaker 100A 690V ac AC, 50 kA Breaking Capacity
- ABB S800 S800 Miniature Circuit Breaker 100A 690V ac AC, 50 kA Breaking Capacity
- ABB S800 S800 Miniature Circuit Breaker 100A 690V ac AC, 50 kA Breaking Capacity
- ABB S800 S800 Miniature Circuit Breaker 80A 690V ac AC, 50 kA Breaking Capacity
- ABB S800 S800 Miniature Circuit Breaker 80A 690V ac AC, 50 kA Breaking Capacity
- ABB S800 S800 Miniature Circuit Breaker 80A 400V ac AC, 50 kA Breaking Capacity