ABB S800 S800 Miniature Circuit Breaker, 3-Pole, 100A, Type B, 690V ac AC, 50 kA Breaking Capacity

N

Subtotal (1 unit)*

MYR4,190.59

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,190.59

*price indicative

RS Stock No.:
869-795
Mfr. Part No.:
2CCG001221R0001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

100A

Tripping Characteristics

Type B

Rated AC Voltage

690V ac

Breaking Capacity

50kA

Mount Type

Rail Mount

Range

S800

Series

S800

Terminal Type

Screw

IP Rating

IP20

Width

81mm

Height

95mm

Depth

82.5mm

Standards/Approvals

RoHS

Tripping Mechanism

Electromechanic

Reset Actuator Type

I/O Actuator

RoHS Status: Exempt

COO (Country of Origin):
CH
The ABB Miniature Circuit Breaker is a Compact and reliable protection device designed for safe operation in electrical systems. Built to withstand varied ambient conditions, it ensures dependable performance while meeting international mounting and safety standards.

Protection rating IP20 for safety

Ambient temperature range -25°C to +60°C

Mounting standard EN 60715

Pollution degree 3 classification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy