Schneider Electric Acti9 Acti9 Miniature Circuit Breaker, 3-Pole, 40A, Thermal Magnetic, 240V ac AC, 72 V dc DC, 10 kA

N

Subtotal (1 unit)*

MYR2,004.58

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,004.58

*price indicative

RS Stock No.:
866-095
Mfr. Part No.:
A9F75440W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

40A

Tripping Characteristics

Thermal Magnetic

Rated AC Voltage

240V ac

Rated DC Voltage

72V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

Acti9

Series

Acti9

Terminal Type

Single Terminal

IP Rating

IP20, IP40

Width

54mm

Standards/Approvals

RoHS

Depth

78.5mm

Height

81mm

Product Condition

Repacked

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle

COO (Country of Origin):
FR
The Schneider Electric Miniature circuit breaker is designed for efficient power distribution, featuring a robust thermal-magnetic trip unit for reliable overcurrent protection across multiple current ratings.

Four-pole design accommodates comprehensive distribution needs

Rated current of 40 A ensures ample power handling

Conforms to Crucial standards, ensuring reliability and safety

Offers exceptional breaking capacity of up to 36 kA

1

26


32

58

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy