Schneider Electric Acti9 Acti9 Miniature Circuit Breaker, 4-Pole, 40A, Thermal Magnetic, 440V ac AC, 250 V dc DC, 10 kA
- RS Stock No.:
- 865-369
- Mfr. Part No.:
- A9F77440W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR1,603.02
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,603.02 |
*price indicative
- RS Stock No.:
- 865-369
- Mfr. Part No.:
- A9F77440W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 40A | |
| Tripping Characteristics | Thermal Magnetic | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 250V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | Acti9 | |
| Terminal Type | Single Terminal | |
| IP Rating | IP20, IP40 | |
| Height | 85mm | |
| Standards/Approvals | RoHS | |
| Depth | 78.5mm | |
| Width | 72mm | |
| Product Condition | Repacked | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 40A | ||
Tripping Characteristics Thermal Magnetic | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 250V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series Acti9 | ||
Terminal Type Single Terminal | ||
IP Rating IP20, IP40 | ||
Height 85mm | ||
Standards/Approvals RoHS | ||
Depth 78.5mm | ||
Width 72mm | ||
Product Condition Repacked | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
The Schneider Electric Miniature circuit breaker effectively protects electrical circuits by interrupting the flow of electricity under fault conditions, ensuring safety and reliability in distribution applications.
Rated for 40 A with a 4P configuration for comprehensive circuit protection
Thermal-magnetic trip unit technology guarantees precise performance under various conditions
Exceptional breaking capacity of up to 36 kA for high voltage applications
Offers suitability for isolation, adhering to relevant EN/IEC standards
1
26
43
69
Related links
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 40A 440V ac AC 20 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 40A 440V ac AC 20 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 63A 440V ac AC 10 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 50A 440V ac AC 10 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 25A 440V ac AC 10 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 20A 440V ac AC 25 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 4A 440V ac AC 50 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 4A 440V ac AC 50 kA
