ABB S800 2CC Miniature Circuit Breaker, 3-Pole, 1.6A, Type C, 690V AC, 375 V DC, 40 kA Breaking Capacity

Subtotal (1 unit)*

MYR2,700.52

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,700.52

*price indicative

RS Stock No.:
720-441
Mfr. Part No.:
2CCF019899R0001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

1.6A

Tripping Characteristics

Type C

Rated AC Voltage

690V

Rated DC Voltage

375V

Breaking Capacity

40kA

Mount Type

Rail Mount

Range

S800

Series

2CC

Terminal Type

Screw Terminal

IP Rating

IP20

Height

95mm

Standards/Approvals

IEC/EN 60898-1

Depth

82.5mm

Width

81mm

COO (Country of Origin):
CH
The ABB Miniature Circuit Breaker is designed to deliver exceptional circuit protection for various applications. With an impressive breaking capacity, this miniature circuit breaker safeguards electrical systems against overloads and short circuits while maintaining an efficient operation at voltages of 400/690 VAC. Its Compact design and robust construction make it Ideal for installations where reliability is paramount. It is engineered to meet stringent environmental standards, ensuring eco-friendly usage and minimal waste. This product's versatility in mounting options allows it to fit seamlessly into existing setups, providing enhanced safety and peace of mind for users.

Energy Limiting Class 3 ensures minimised energy damage during faults

Rated operational voltage provides flexibility with 400 V AC and 690 V AC applications

Compact modular design simplifies installation and saves space within enclosures

High operational reliability indicated by an ambient temperature range of -25 to +60 °C

Multiple tripping characteristics cater to diverse industrial needs

Environmental compliance with RoHS and REACH regulations promotes sustainable practices

Effective vibration resistance ensures stable performance even in dynamic environments

Screw Terminal connections accommodate a range of wire sizes for versatile installations

Integrated mounting options allow for quick and easy installation on standard DIN rails

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy