Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 63A, Type C, 230V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 258-334
- Mfr. Part No.:
- 278680 FAZ-C63/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR688.07
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR688.07 |
*price indicative
- RS Stock No.:
- 258-334
- Mfr. Part No.:
- 278680 FAZ-C63/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 63A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP40, IP20 | |
| Width | 17.5mm | |
| Standards/Approvals | EN45545-2, IEC/EN 60898, IEC/EN 60947-2, IEC 61373 | |
| Depth | 80mm | |
| Height | 70.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 63A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP40, IP20 | ||
Width 17.5mm | ||
Standards/Approvals EN45545-2, IEC/EN 60898, IEC/EN 60947-2, IEC 61373 | ||
Depth 80mm | ||
Height 70.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is designed to provide reliable protection for electrical circuits with its robust 1 pole + N configuration. This miniature circuit breaker is engineered to efficiently interrupt electrical flow in the event of overloads or short circuits, ensuring the safety and longevity of your installations. With a tripping characteristic of C and a rated current of 63 A, this device is suitable for various industrial and advanced commercial applications.
Finger and hand touch safe terminals enhance user safety
Highly efficient tripping characteristic reduces the risk of electrical faults
Compatible with standard mounting methods for seamless installation
Designed for both AC and DC applications providing versatility
Meets stringent international compliance standards for peace of mind
Properly rated for operational switching capacity ensuring reliable performance
Terminals accommodate various conductor cross sections for flexibility
Advanced thermal stability features maintain optimal functionality
Related links
- Eaton xEffect xEffect Miniature Circuit Breaker 63A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 63A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 63A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 63A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 63A 400V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 63A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 63A 230V ac AC 10 kA Breaking Capacity
