Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 10A, Type B, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,094.08

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,094.08

*price indicative

RS Stock No.:
258-233
Mfr. Part No.:
279031 FAZ-B10/4
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

10A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Breaking Capacity

10kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

IP Rating

IP20

Depth

80mm

Height

75.5mm

Standards/Approvals

RoHS, UL, CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2

Width

72mm

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series xEffect designed for diverse commercial and industrial applications. This four pole miniature circuit breaker delivers unparalleled reliability with a tripping characteristic of Type B and a rated current of 10 A, ensuring robust performance in critical electrical networks. Engineered with stringent compliance to IEC standards, it guarantees safety while accommodating a wide range of operational tolerances.

Robust thermal performance manages ambient temperature fluctuations

Compact dimensions are ideal for space constrained installations

Designed for superior electromagnetic compatibility

Finger and hand touch safe terminals promote installation safety

Wide operational voltage range caters to various application needs

Streamlined design supports easy integration with existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy