Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 40A, Type S, 230V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 256-920
- Mfr. Part No.:
- 278616 FAZ-S40/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR348.76
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR348.76 |
*price indicative
- RS Stock No.:
- 256-920
- Mfr. Part No.:
- 278616 FAZ-S40/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 40A | |
| Tripping Characteristics | Type S | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 48V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | CSA, IECEN 60898, IECEN 60947, UL | |
| Width | 17.5mm | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 40A | ||
Tripping Characteristics Type S | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 48V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Standards/Approvals CSA, IECEN 60898, IECEN 60947, UL | ||
Width 17.5mm | ||
Depth 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is expertly designed for both industrial and advanced commercial applications. This high performance device is tailored to offer reliable protection for branch circuits, with an amperage rating of 40 A and a Single pole configuration, making it indispensable for ensuring electrical safety. With its compact dimensions of 80 mm in length and only 17.5 mm in width, it is designed for easy integration into various control panels. Constructed to meet rigorous standards, it boasts certifications including UL and CSA, ensuring compliance with international safety regulations. The product's intelligent design considers environmental factors and operational effectiveness, providing a robust solution that facilitates long lasting performance. Its tripping characteristics enhance safety by reducing the risk of circuit overload, making it a dependable choice for any commercial or industrial electrical setup.
Compact design allows for efficient use of space in control panels
Single pole configuration facilitates straightforward installation
Meets rigorous safety standards to ensure electrical reliability
Tripping characteristics reduce risks associated with overload conditions
Wide voltage rating compatibility allows for versatile application in various settings
Designed for simplified maintenance with accessible terminal connections
Temperature rise considerations ensure optimal performance under various conditions
Excellent for protecting branch circuits in industrial environments
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 230V ac AC 10 kA Breaking Capacity
