Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 40A, Type C, 250 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 256-847
- Mfr. Part No.:
- 279144 FAZ-C40/2-DC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,918.61
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,918.61 |
*price indicative
- RS Stock No.:
- 256-847
- Mfr. Part No.:
- 279144 FAZ-C40/2-DC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 40A | |
| Tripping Characteristics | Type C | |
| Rated DC Voltage | 250V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP40 | |
| Width | 36mm | |
| Standards/Approvals | EN45545-2, IEC/EN 60947-2, IEC 61373 | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 40A | ||
Tripping Characteristics Type C | ||
Rated DC Voltage 250V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP40 | ||
Width 36mm | ||
Standards/Approvals EN45545-2, IEC/EN 60947-2, IEC 61373 | ||
Depth 80mm | ||
Height 75.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is an advanced miniature circuit breaker designed specifically for direct current applications. This innovative device combines robust performance with reliable protection, ensuring safety in electrical environments. The circuit breaker boasts exceptional tripping characteristics, providing reliable shutdown in the event of overcurrent scenarios. Its compact design simplifies installation in confined spaces, while the versatile mounting options cater to diverse setups.
Robust tripping characteristics offer reliable protection against overloads
Rated operational voltage supports safe performance in DC environments
Finger and hand touch safe terminals ensure user safety during maintenance
Designed to comply with multiple international standards for enhanced reliability
Durable enclosure materials provide superior heat and corrosion resistance
Versatile mounting methods allow for easy integration into existing setups
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 500 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 250 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 40A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 415V ac AC 15 kA Breaking Capacity
