Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 12A, Type D, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR563.38

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR563.38

*price indicative

RS Stock No.:
253-959
Mfr. Part No.:
241056 FAZT-D12/1N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

12A

Tripping Characteristics

Type D

Rated AC Voltage

240V ac

Rated DC Voltage

60V dc

Breaking Capacity

15kA

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20

Height

70.5mm

Standards/Approvals

EN45545-2, IEC 61373, IEC/EN 60947-2

Depth

17.5mm

Width

17.5mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series xEffect FAZ T MCB is a compact and efficient miniature circuit breaker designed for advanced commercial and industrial applications. This product ensures optimal protection for electrical circuits, effectively handling a rated current of 12 A. Its robust design combines adaptability with superior performance, making it ideal for various installations. Innovative features, such as a defined tripping characteristic and compliance with international standards, ensure safety and reliability. With a focus on ease of use, the FAZ T MCB supports quick attachment to top hat rails, allowing for seamless integration into existing electrical systems. The product’s impressive specifications, including a wide operating temperature range, enhance its versatility in diverse environments, catering to modern electrical demands.

Designed for quick and easy mounting with three latch positions

Compliant with pertinent international safety standards

Provides reliable protection against short circuits and overloading

Optimised for both commercial and industrial switchgear applications

Offers a broad temperature resilience for extreme operating conditions

Enhanced safety features with finger and hand touch protection

Efficient heat dissipation ensures longevity and performance stability

Flexible installation options to suit various layouts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy