Eaton xEffect AZ MCB Miniature Circuit Breaker, 1-Pole, 125A, Type C, 230V ac AC, 60 V dc DC, 20 kA Breaking Capacity
- RS Stock No.:
- 252-935
- Mfr. Part No.:
- 211809 AZ-C125
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,026.38
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,026.38 |
*price indicative
- RS Stock No.:
- 252-935
- Mfr. Part No.:
- 211809 AZ-C125
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 125A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 20kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | AZ MCB | |
| Terminal Type | Lift | |
| IP Rating | IP40, IP20 | |
| Standards/Approvals | IEC/EN 60947-2, IEC 61373, EN45545-2 | |
| Depth | 75mm | |
| Height | 90mm | |
| Width | 27mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 125A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 20kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series AZ MCB | ||
Terminal Type Lift | ||
IP Rating IP40, IP20 | ||
Standards/Approvals IEC/EN 60947-2, IEC 61373, EN45545-2 | ||
Depth 75mm | ||
Height 90mm | ||
Width 27mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Miniature Circuit Breaker stands as a robust solution for both industrial and advanced commercial applications. This circuit breaker not only complies with stringent RoHS directives but also meets international standards such as IEC/EN 60947-2, ensuring reliability and safety. Its exceptional design facilitates seamless integration into diverse systems, allowing for optimised performance under various operational conditions. It is indispensable for panel builders, offering essential heat dissipation data and temperature rise calculations to maintain system integrity.
Designed to operate efficiently in ambient temperatures ranging from -25 °C to 55 °C
Electrical lifespan extends to 10000 operations offering long-term reliability
Robust terminals are finger and hand touch safe enhancing user safety
Incorporates features for resistance to thermal stability and corrosion
Overvoltage category III capability accommodates various installation demands
Easily mounted onto top-hat rails for simple installation
Related links
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 125A 400V ac AC 20 kA Breaking
- Eaton xEffect AZ Miniature Circuit Breaker 125A 400V ac AC 20 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 125A 400V ac AC 15 kA Breaking
- Eaton xEffect Eaton Moeller Miniature Circuit Breaker 125A 400V ac AC 20 kA Breaking
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 125A 400V ac AC, 15 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 80A 230V ac AC, 20 kA Breaking Capacity
- Eaton xEffect AZ MCB Miniature Circuit Breaker 100A 400V ac AC 20 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB 211804 Miniature Circuit Breaker 100A 230V ac AC 20 kA
