Eaton Eaton Moeller Miniature Circuit Breaker, 2-Pole, 6A, Type B, 400V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR385.11

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR385.11

*price indicative

RS Stock No.:
248-589
Mfr. Part No.:
101289 PLI-B6/2
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

6A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Breaking Capacity

10kA

Series

Eaton Moeller

Terminal Type

Plug-In

IP Rating

IP20

Height

75.5mm

Standards/Approvals

RoHS

Width

35mm

Depth

84mm

COO (Country of Origin):
RO
The Eaton miniature circuit breaker from Eaton's Moeller series xPole is designed to ensure robust protection for your residential and commercial electrical installations. With plug-in terminals and a characteristic tripping type B, it seamlessly integrates into existing systems while providing vital safety measures. The circuit breaker boasts a compact design, making it ideal for tight spaces without compromising performance. It effectively manages ambient conditions, with a broad temperature range to enhance reliability in diverse environments. Ideal for both new projects and refurbishments, this product helps safeguard circuits from overloads and short circuits, ensuring peace of mind in any electrical setup.

Compact design for easy installation in limited spaces

Two-pole configuration to protect multiple circuits

B characteristic tripping for the protection of devices with high inrush currents

RoHS compliance ensures environmentally friendly operation

Versatile temperature operational range maximises reliability

IP20 degree of protection defends against solid objects greater than 12.5 mm

Current limiting class 3 optimises performance during fault conditions

Support for various conductor cross sections facilitates flexible wiring options

Rated short-circuit breaking capacity ensures resilience against overloads

Low heat dissipation for improved energy efficiency

Related links