Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 13A, Type Z, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 247-187
- Mfr. Part No.:
- 106022 FAZ-Z13/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR749.59
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR749.59 |
*price indicative
- RS Stock No.:
- 247-187
- Mfr. Part No.:
- 106022 FAZ-Z13/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 13A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Height | 75.5mm | |
| Standards/Approvals | IEC/EN 60947-2, CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, RoHS, UL | |
| Width | 54mm | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 13A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Height 75.5mm | ||
Standards/Approvals IEC/EN 60947-2, CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, RoHS, UL | ||
Width 54mm | ||
Depth 80mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker is engineered to provide exceptional performance and reliability in industrial and advanced commercial applications. The unique design of the xEffect series ensures heightened fault protection and energy efficiency, making it an essential component for any switchgear system. With robust construction and adherence to rigorous safety standards, this model is well suited for environments requiring dependable circuit interruption. Its compact dimensions and innovative features allow for seamless integration into existing setups, enhancing operational safety and compliance. The device operates across a wide temperature range, allowing for versatile installation conditions. Its tripping characteristic and specifications reflect a commitment to advanced technology and excellent performance.
Compact dimensions facilitate space saving installations
Multiple certifications ensure compliance with international standards
Designed for easy integration into diverse setups
Enhanced electromagnetic compatibility minimises interference
Special insulation materials resist heat for improved safety
Current limiting class enhances protection against overloads
Suitable for both solid core and multi wired conductors
Variable ambient temperature range permits flexible usage
Tripping characteristics provide reliable fault detection
Low power loss ensures energy efficiency and reduced operational costs
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 13 A 400 V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13 A 400 V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13 A 400 V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25 A 415 V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50 A 400 V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2 A 415 V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 63 A 415 V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500 mA 415 V ac AC 10 kA Breaking Capacity
