Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 13A, Type Z, 400V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR206.95

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR206.95

*price indicative

RS Stock No.:
248-500
Mfr. Part No.:
106020 FAZ-Z13/1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

13A

Tripping Characteristics

Type Z

Rated AC Voltage

400V ac

Breaking Capacity

10kA

Range

xEffect

Series

FAZ

IP Rating

IP20

Standards/Approvals

EN45545, IEC 617, RoHS

Depth

80mm

Width

54mm

Height

75.5mm

COO (Country of Origin):
RO
The Eaton miniature circuit breaker is an essential component for safeguarding industrial and advanced commercial applications. Designed within the Moeller series xEffect, it combines reliability and efficiency to ensure optimal circuit protection. With a compact footprint, this MCB delivers comprehensive performance in current management, featuring a preferable tripping characteristic that enhances safety and efficiency. Its robust design complies with international standards, ensuring dependable operation in a variety of operating environments. The convenient dimensions and user friendly installation enhance its appeal for panel builders and industrial electricians alike, making it a smart choice for ensuring electrical safety without compromising on space or function.

Enhances circuit protection in diverse applications

Compact design maximises space utilisation

Offers adaptability in various ambient temperature ranges

Features a dependable tripping characteristic for added safety

Meets stringent compliance and certification standards

Facilitates easy integration into existing installations

Robust construction ensures durability and reliability

Supports various conductor cross section sizes for flexibility

Related links