Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 2A, Type B, 220 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR669.28

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR669.28

*price indicative

RS Stock No.:
246-054
Mfr. Part No.:
176063 FAZ-B2/1-DC
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

2A

Tripping Characteristics

Type B

Rated DC Voltage

220V dc

Breaking Capacity

10kA

Range

xEffect

Series

FAZ

IP Rating

IP20

Width

17.7mm

Height

75.5mm

Standards/Approvals

EN45545, IEC 617, RoHS

Depth

80mm

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series xEffect is engineered for DC applications, providing reliable protection against overcurrent conditions. Designed with a robust architecture, it ensures exceptional operational stability, meeting stringent industry standards. This circuit breaker features enhanced corrosion resistance and is compliant with RoHS regulations, affirming its commitment to environmental safety. Moreover, with its user friendly adaptations, this device is ideal for harmonising with modern switchgear installations while delivering outstanding performance and safety.

Compact design enhances installation flexibility

Advanced tripping characteristics tailored for DC applications

Compliant with RoHS regulations for environmental safety

Robust construction ensures durability in diverse conditions

Designed to meet industry standards for reliability and efficiency

Corrosion resistant materials improve longevity and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy