Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 10A, Type B, 250 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR651.75

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR651.75

*price indicative

RS Stock No.:
244-267
Mfr. Part No.:
176067 FAZ-B10/1-DC
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

10A

Tripping Characteristics

Type B

Rated DC Voltage

250V dc

Breaking Capacity

10kA

Range

xEffect

Series

FAZ

IP Rating

IP20

Height

75.5mm

Standards/Approvals

CSA, IEC/EN 60947-2, RoHS, UL, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898

Width

17.7mm

Depth

80mm

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series xEffect is specifically designed for DC applications, providing reliable protection for electrical circuits. Engineered with precision, this device is ideal for managing loads in various industrial and commercial settings. Its robust construction and adherence to stringent international standards ensure optimal performance even in challenging environments.

IP20 protection rating ensures safety against solid foreign objects

Rated insulation voltage offers resilience for sensitive electrical environments

Designed with corrosion resistance in mind to prolong lifespan

Features minimal heat dissipation promoting energy efficiency

Adheres to international compliance regulations for added reliability

Perfect for use with both solid and multi wired conductor cross sections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy