Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 10A, Type C, 250 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 231-938
- Mfr. Part No.:
- 113759 FAZ-C10/1-NA-DC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR682.31
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR682.31 |
*price indicative
- RS Stock No.:
- 231-938
- Mfr. Part No.:
- 113759 FAZ-C10/1-NA-DC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type C | |
| Rated DC Voltage | 250V dc | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Width | 17.7mm | |
| Height | 75.5mm | |
| Standards/Approvals | CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL | |
| Depth | 105mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type C | ||
Rated DC Voltage 250V dc | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Width 17.7mm | ||
Height 75.5mm | ||
Standards/Approvals CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL | ||
Depth 105mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ-NA-DC miniature circuit breaker presents a robust solution for protecting electrical circuits under demanding conditions. Engineered for export to North America, this breaker is UL-listed, ensuring compliance with stringent safety standards. Its single-pole design with a 10 A tripping characteristic type C allows for reliable operation in a variety of applications, including small transformers and pilot devices. With a compact footprint and IP20 degree of protection, this circuit breaker is ideal for installations where space is at a premium, yet safety and performance cannot be compromised. Designed to meet the requirements of both electrical engineers and industrial application needs, this circuit breaker promises reliability and peace of mind in every usage.
UL-listed for enhanced safety and compliance in North American markets
Compact dimensions facilitate easy installation in tight spaces
IP20 rating provides effective protection against solid objects larger than 12.5 mm
Equipped with a tripping characteristic of C, ideal for managing medium inrush currents
Meets RoHS compliance for a reduced environmental footprint
Robust construction withstands various ambient conditions, ensuring long-term durability
Low heat dissipation enhances overall energy efficiency and functionality
Suitable for a wide range of applications, including small transformers
Offers 10 kA rated short-circuit breaking capacity for superior fault protection
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 500 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 250 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 250 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 250 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 250 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 250 V dc DC, 10 kA Breaking Capacity
