ABB System Pro M Compact S200M Miniature Circuit Breaker, 4-Pole, 25A, Type D, 400V ac AC, 125 V dc DC, 15 kA Breaking

Subtotal (1 unit)*

MYR3,151.92

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,151.92

*price indicative

RS Stock No.:
204-402
Mfr. Part No.:
2CDS274001R0251
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

25A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Rated DC Voltage

125V dc

Mount Type

DIN Rail

Breaking Capacity

15kA

Range

System Pro M Compact

Series

S200M

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

CSA 22.2 No. 235, IEC/EN 60898-1, IEC/EN 60947-2, UL 1077

Depth

69mm

Height

88mm

Width

70mm

Tripping Mechanism

Electromechanic, Thermal

Reset Actuator Type

Toggle

COO (Country of Origin):
DE
The ABB Miniature Circuit Breaker offers a robust solution for electrical protection in residential, commercial, and industrial applications. Engineered with a dual tripping mechanism, it ensures reliable overload and short circuit protection, providing peace of mind for users. The compact design allows for a seamless fit in various installations without sacrificing performance. Additionally, its compliance with international standards guarantees its suitability for a wide range of environments. Thanks to its intelligent design, the product facilitates better space management in switchboards, making it an ideal choice for modern power distribution systems. With various configurations available, this circuit breaker is tailored to meet diverse operational requirements while maintaining optimal efficiency.

Current limiting capabilities enhance system safety

Supports multiple configurations to suit installation needs

Designed to fit DIN rail mounting, ensuring secure and easy setup

Offers environmental sustainability through recyclability

Includes a robust actuator for reliable operation

Delivers high electrical endurance for prolonged usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy