ABB System Pro M Compact S200M Miniature Circuit Breaker, 4-Pole, 25A, Type Z, 400V ac AC, 125 V dc DC, 15 kA Breaking
- RS Stock No.:
- 200-234
- Mfr. Part No.:
- 2CDS274001R0518
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 200-234
- Mfr. Part No.:
- 2CDS274001R0518
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 25A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 125V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Range | System Pro M Compact | |
| Series | S200M | |
| Terminal Type | Screw | |
| IP Rating | IP40 | |
| Standards/Approvals | CSA 22.2 No. 235, IEC/EN 60898-1, IEC/EN 609 47-2, UL 1077 | |
| Depth | 69mm | |
| Height | 88mm | |
| Width | 70mm | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 25A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 125V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Range System Pro M Compact | ||
Series S200M | ||
Terminal Type Screw | ||
IP Rating IP40 | ||
Standards/Approvals CSA 22.2 No. 235, IEC/EN 60898-1, IEC/EN 609 47-2, UL 1077 | ||
Depth 69mm | ||
Height 88mm | ||
Width 70mm | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker is designed to offer robust electrical protection for diverse applications including residential, commercial, and industrial settings. The product stands out with its advanced tripping mechanisms that securely protect against overload and short circuits, ensuring reliability and safety in electrical systems. It's compatibility with various configurations and specifications makes it an ideal choice for any installation requiring dependable circuit protection. Furthermore, its eco friendly profile supports sustainability initiatives, making it a choice you can feel good about. Built to conform with stringent international standards, this circuit breaker promises enhanced durability and performance, keeping your electrical systems secure and efficient.
Compact design optimises space utilisation in electrical installations
High breaking capacity ensures reliable operation under stress
Conforms to international electrical standards for assured reliability
User friendly installation on DIN rails simplifies the setup process
Durable construction enhances longevity and decreases maintenance needs
Related links
- ABB System Pro M Compact S200M Miniature Circuit Breaker 25A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 25A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 25A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 25A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 1A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 2A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 50A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 50A 400V ac AC 15 kA Breaking