ABB System Pro M Compact S200M Miniature Circuit Breaker, 1-Pole, 25A, Type Z, 400V ac AC, 72 V dc DC, 15 kA Breaking

Subtotal (1 unit)*

MYR686.70

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR686.70

*price indicative

RS Stock No.:
202-869
Mfr. Part No.:
2CDS271001R0518
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

25A

Tripping Characteristics

Type Z

Rated AC Voltage

400V ac

Rated DC Voltage

72V dc

Breaking Capacity

15kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200M

Terminal Type

Screw

IP Rating

IP20, IP40

Width

17.5mm

Height

88mm

Standards/Approvals

CSA 22.2 No. 235. IEC EN 60947-2, UL 1077

Depth

69mm

Tripping Mechanism

Aluminium Chloride

Reset Actuator Type

Toggle

COO (Country of Origin):
DE
The ABB Miniature Circuit Breaker exemplifies cutting-edge technology in electrical protection. Designed to effectively manage overloads and short circuits, it ensures the safety and reliability of electrical systems in residential, commercial, and industrial applications. With its robust construction, the breaker accommodates a range of configurations and breaking capacities, making it a versatile choice for various installation environments. This product offers a combination of innovative features and compliance with multiple international standards, thereby providing users with both peace of mind and a dependable solution for their electrical needs. Its compact design allows for seamless integration into existing systems while maximising efficiency and space.

Current limiting design enhances operational safety

Delayed thermal and electromechanic tripping mechanisms offer dual protection

Designed to fit on standard DIN rails for easy installation

Eco-friendly features allow for recycling and sustainability

Mechanical endurance rating guarantees long-lasting performance

Indicates status with clear ON/OFF markings for user convenience

Related links