ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 3-Pole, 1.6A, Type Z, 400V ac AC, 440 V dc DC, 10 kA
- RS Stock No.:
- 204-376
- Mfr. Part No.:
- 2CDS273061R0258
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR3,612.04
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,612.04 |
*price indicative
- RS Stock No.:
- 204-376
- Mfr. Part No.:
- 2CDS273061R0258
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 1.6A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 440V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200 M UC | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | CE, CNB, EAN, eClass, ETIM, IEC 608981, IEC 60947, IECEN 606641, IGCC, REACH, RoHS, SCIP, UKCA, UNSPSC, WEEE | |
| Width | 52.5mm | |
| Height | 85mm | |
| Depth | 69mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 1.6A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 440V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200 M UC | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Standards/Approvals CE, CNB, EAN, eClass, ETIM, IEC 608981, IEC 60947, IECEN 606641, IGCC, REACH, RoHS, SCIP, UKCA, UNSPSC, WEEE | ||
Width 52.5mm | ||
Height 85mm | ||
Depth 69mm | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker is crafted for superior protection in both AC and DC systems, featuring a compact design that facilitates easy integration into existing setups. This breaker delivers high short-circuit breaking capacity and meets stringent international standards, ensuring reliability and flexibility across various applications. Its robust construction and efficient performance make it a reliable choice for both new installations and maintenance.
Mechanical endurance rated up to 20,000 cycles for extended lifespan
Energy limiting class 3 reduces damage during fault conditions
Versatile mounting options enhance installation flexibility
Advanced indication markings for clear operational status
Related links
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 1.6A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 1.6A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 1.6A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 1.6A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 1.6A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 1.6A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 1.6A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 1.6A 400V ac AC 10 kA